
The ISL97645AIRZ is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quad terminal position and a 24-pin QFN package. The device operates within a 2.7V to 5.5V input voltage range. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL97645AIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL97645AIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97645AIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.