The ISL97656IRTZ is an industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a 10-pin TDFN-10 package and supports a single function. The device has a maximum input voltage of 6V and a minimum input voltage of 2.2V.
Renesas ISL97656IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97656IRTZ to view detailed technical specifications.
No datasheet is available for this part.