
Industrial-grade PWM step-up regulator featuring an integrated 4A switch. Operates across a 2.2V to 6V input voltage range. Housed in a 10-terminal S-PDSO-N10 package with dual terminal positions. Suitable for operation from -40°C to 85°C.
Renesas ISL97656IRTZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97656IRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.