
The ISL97683IRTZ-TK is an industrial quad LED display driver from Renesas, operating within a temperature range of -40°C to 85°C. This device features a 16-pin count and a quad terminal position, packaged in a TQFN-16 format. It supports a supply voltage of 4V to 26.5V, with a nominal voltage of 12V. The ISL97683IRTZ-TK is designed for use in interface ICs, specifically as a driver, and is compliant with industrial temperature grade requirements.
Renesas ISL97683IRTZ-TK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 26.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL97683IRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.