Renesas ISL99227HRZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 35 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-PXSS-N35 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL99227HRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.