
14-bit, 500MSPS Analog-to-Digital Converter (ADC) with a proprietary conversion method. Features a wide analog input voltage range from -2.15V to 2.15V and operates from a nominal 1.8V supply voltage. This industrial temperature grade component offers 72 terminals in a 10x10mm S-PQCC-N72 package, suitable for applications requiring high-speed data acquisition. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISLA214P50IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | -2.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA214P50IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.