The ISLA214S50IR1Z is a 14-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.8V. It features a 48-pin HVQCCN package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum analog input voltage of 2.15V and a minimum of -2.15V. It is designed for use in industrial applications and is manufactured by Renesas.
Renesas ISLA214S50IR1Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | -2.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA214S50IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.