16-bit, 250MSPS Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V. Accepts analog input voltages from -2.2V to 2.2V. Housed in a 72-terminal, 10mm x 10mm QUAD JEDEC S-PQCC-N72 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISLA216P25IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA216P25IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.