
The ISLA216S25IR1Z is a 16-bit industrial-grade analog-to-digital converter from Renesas. It operates on a nominal supply voltage of 1.8V and features a maximum analog input voltage range of 2.22V. The device is packaged in a 48-pin QUAD terminal configuration, suitable for high-density applications. The ISLA216S25IR1Z is rated for industrial temperature operation, spanning from -40°C to 85°C.
Renesas ISLA216S25IR1Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.22 |
| Analog Input Voltage-Min | -2.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA216S25IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.