The ISLA222P13IRZ is a 12-bit successive approximation analog-to-digital converter from Renesas. It operates over a temperature range of -40°C to 85°C and features a 72-pin quad flatpack package. The device has a nominal supply voltage of 1.8V and can handle analog input voltages between -2.2V and 2.2V. The ISLA222P13IRZ is an industrial-temperature-grade converter suitable for use in a variety of applications.
Renesas ISLA222P13IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA222P13IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.