The ISLA224P13IRZ is a 72-pin quad analog-to-digital converter from Renesas, featuring 14-bit resolution. It operates within an industrial temperature range of -40°C to 85°C and can handle analog input voltages between -2.2V and 2.2V. The device is available in a HQCCN package with a 0.39 square inch footprint. It is designed for use in applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| REACH | Compliant |
| Military Spec | False |