
This dual 14-bit industrial analog-to-digital converter features a proprietary conversion method and operates over a supply voltage of 1.8V. The device has 48 terminals and is available in a 48-pin HVQCCN package. The converter can handle analog input voltages from -2.15V to 2.15V and is specified for operation over a temperature range of -40°C to 85°C.
Renesas ISLA224S20IR1Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | -2.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISLA224S20IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.