
The LDS6107NQGI8 is a capacitive touch screen controller from Renesas, packaged in a 28-pin QFN Very Fine Quad Flat Package No Lead. It features a non-lead frame surface mount package with a seated plane height of 0.8mm and a pin pitch of 0.4mm. The device operates at a maximum supply voltage of 5.5V and supports I2C/SMBus/SPI interfaces. It is designed for use in touch screen applications and is suitable for surface mount assembly.
Sign in to ask questions about the Renesas LDS6107NQGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas LDS6107NQGI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN |
| Package Description | Very Fine Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 13 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Interface Type | I2C/SMBus/SPI |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas LDS6107NQGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.