
The LDS6107PYGI8 is a 28-pin SSOP lead-frame SMT touch screen controller from Renesas. It features a package length of 10.2mm, width of 5.3mm, and height of 1.73mm, with a pin pitch of 0.65mm. The device operates at a maximum supply voltage of 5.5V and supports I2C/SMBus/SPI interfaces. It is designed for surface mount applications and is compliant with the MO-150AH Jedec standard.
Sign in to ask questions about the Renesas LDS6107PYGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas LDS6107PYGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Number of Channels per Chip | 13 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Interface Type | I2C/SMBus/SPI |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas LDS6107PYGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.