
The LDS6108PVGI8 is a 48-pin SSOP lead-frame SMT capacitive touch screen controller from Renesas, operating at a maximum supply voltage of 5.5V. It is designed for surface mount applications and has a package length of 15.88mm, width of 7.49mm, and height of 2.29mm. The device is compatible with I2C/SMBus/SPI interfaces and is suitable for use in a variety of applications.
Sign in to ask questions about the Renesas LDS6108PVGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas LDS6108PVGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 15.88 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Number of Channels per Chip | 16 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Interface Type | I2C/SMBus/SPI |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas LDS6108PVGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.