
The LDS6202DCGI8 is a 16-pin SOIC packaged capacitive touch screen controller from Renesas, designed for surface mount applications. It operates at a maximum supply voltage of 5.5V and supports I2C interface. The package measures 9.93mm in length, 3.94mm in width, and 1.47mm in height, with a seated plane height of 1.63mm and a pin pitch of 1.27mm. The device is constructed with plastic material and is suitable for use in lead-frame SMT packages.
Sign in to ask questions about the Renesas LDS6202DCGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas LDS6202DCGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.93 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Number of Channels per Chip | 4 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Interface Type | I2C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas LDS6202DCGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.