
The LDS7001NTGI8 is a capacitive touch screen controller from Renesas, packaged in a 48-pin Very Fine Quad Flat Package No Lead, Exposed Pad (VFQFPN EP). It features a non-lead, surface-mount design with a 0.4mm pin pitch and a seated plane height of 0.75mm. The device operates at a maximum supply voltage of 3.6V and supports I2C/SPI interfaces. It is designed for use in touch screen applications.
Sign in to ask questions about the Renesas LDS7001NTGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas LDS7001NTGI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Capacitive |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | I2C/SPI |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas LDS7001NTGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.