16-bit microcontroller featuring 16MHz clock speed and 65536 words of FLASH ROM. This industrial-grade MCU offers 3072 bytes of RAM and 37 I/O lines. It operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.2V to 5.5V. Integrated peripherals include ADC and DAC capabilities, along with DMA channels. Packaged in a 48-terminal LQFP with dimensions of 7x7mm and 0.50mm pitch.
Renesas M301N2F8TFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3072 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.