16-bit microcontroller featuring 10MHz clock speed and FLASH ROM programmability. This PQFP56 packaged device offers 43 I/O lines and operates with a nominal supply voltage of 5V, ranging from 4V to 5.5V. It includes PWM channels and an ADC, with a temperature grade suitable for operation between -20°C and 85°C. The 56-terminal component is housed in a 10mm x 10mm plastic QFP-56 package.
Renesas M30201F6FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30201F6FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.