16-bit microcontroller featuring 16MHz clock speed and 131072 words of MROM. This PQFP100 package, measuring 14 x 14 mm with a 0.50 mm pitch, offers 100 terminals and 83 I/O lines. Operating within a -20°C to 85°C temperature range, it supports a 3V to 3.6V supply voltage with a maximum supply current of 43mA. Integrated peripherals include PWM channels and ADC, alongside DMA channels for efficient data transfer.
Renesas M30245MC-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 43 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30245MC-XXXGP to view detailed technical specifications.
No datasheet is available for this part.