
16-bit CISC microcontroller featuring a 20 MHz M16C/60 core and 24KB Flash program memory. This surface-mount device offers 1KB RAM, 39 programmable I/Os, and 8 timers. It includes 3 UART interfaces and a single ADC with 12 channels. Packaged in a 48-pin LQFP (7x7x1.4mm) with 0.5mm pitch, this plastic, lead-frame SMT component supports 3.3V/5V operation up to 5.5V.
Sign in to ask questions about the Renesas M30260F3AGP#D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30260F3AGP#D7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | M16C/60 |
| Program Memory Type | Flash |
| Program Memory Size | 24KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 39 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30260F3AGP#D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.