
16-bit microcontroller featuring 24KB Flash memory, housed in a 48-pin LFQFP square package with a 0.5mm terminal pitch. Operating across an industrial temperature range of -40°C to 85°C, this surface-mount component supports supply voltages from 3V to 5.5V, with a nominal 5V. It offers 39 I/O lines and utilizes CMOS technology.
Sign in to ask questions about the Renesas M30260F3AGP#U3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30260F3AGP#U3A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e2 |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30260F3AGP#U3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
