16-bit CISC microcontroller featuring 24KB Flash memory, operating from 3V to 5.5V with a nominal supply of 5V. This surface-mount device utilizes CMOS technology and is housed in a 48-pin LQFP (LFQFP) square flatpack package with a 0.5mm terminal pitch. It offers 39 I/O lines and operates within a temperature range of -20°C to 85°C.
Renesas M30260F3AGP#U9A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e1 |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.