The M30262F3GP#U3 is a microcontroller from Renesas, packaged in a 48-pin QFP with a plastic body and gull wing terminals. It operates over a temperature range of -40°C to 85°C and is qualified for industrial use. The device is RoHS compliant and suitable for surface mount applications. It consumes a maximum supply current of 13mA and is available in a 3/5V power supply configuration.
Renesas M30262F3GP#U3 technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
No datasheet is available for this part.