16-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability. This device offers 39 I/O lines, PWM channels, an ADC, and DMA channels. It operates within a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 85°C. Packaged in a 42-terminal SSOP (R-PDSO-G42) with dimensions of 8.4mm width and 17.5mm length.
Sign in to ask questions about the Renesas M30263F3AFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30263F3AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30263F3AFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.