Renesas M30263F6AFP#U5A technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | M16C™ M16C/Tiny/26A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30263F6AFP#U5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
