Renesas M30263F6AFP#U7 technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/26A |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30263F6AFP#U7 to view detailed technical specifications.
No datasheet is available for this part.