16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP80 packaged component offers 80 terminals with a 12x12mm footprint and 0.50mm pitch. Operating within a -20°C to 85°C temperature range, it supports a 3V to 5.5V supply voltage. Includes 71 I/O lines, 98304 words of ROM, 8192 bytes of RAM, PWM channels, ADC, and DMA channels.
Renesas M30280FAHP-U5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.