
16-bit CISC microcontroller featuring 128KB Flash memory and operating at up to 20MHz. This MCU supports a supply voltage range of 3V to 5.5V, with a nominal 5V. It offers 71 I/O lines and is housed in an 80-pin LQFP (LFQFP) package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), this surface-mount component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30280FCHP#U3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30280FCHP#U3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
