
16-bit microcontroller (MCU) featuring 48KB Flash memory and a 24MHz maximum operating frequency. This surface-mount device operates within a 4.2V to 5.5V supply voltage range and is housed in a 64-pin square QFP package with a 0.5mm terminal pitch. It offers 55 I/O lines and operates from -20°C to 85°C, meeting RoHS and REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
Renesas M30281F6HP#U5B technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
