
The M30281FAHP#U3B is a microcontroller with 55 I/O lines, packaged in a 10mm x 10mm square LFQFP. It operates over a supply voltage range of 3V to 5.5V and has a maximum frequency of 20MHz. The device is designed for surface mount applications with a terminal pitch of 0.5mm and a terminal position of quad. It is compliant with RoHS and Reach SVHC regulations. The microcontroller has a speed of 20RPM.
Renesas M30281FAHP#U3B technical specifications.
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 55 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
