Sign in to ask questions about the Renesas M30281FAHP#U5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30281FAHP#U5B technical specifications.
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 55 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30281FAHP#U5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
