
16-bit microcontroller featuring a 20 MHz clock speed and 128 KB flash memory with 12 KB RAM. This CMOS technology device operates within a 3V to 5.5V supply voltage range and offers 71 I/O lines. Housed in an 80-pin, 12mm square LQFP package with a 0.5mm terminal pitch, it supports surface mounting and operates from -20°C to 85°C. Includes 4 timers/counters and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas M30290FCHP#U5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30290FCHP#U5A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 71 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30290FCHP#U5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
