
16-bit CISC microcontroller featuring 128KB Flash memory, operating at up to 20MHz. This automotive-grade MCU supports 3V to 5.5V supply voltage and offers 71 I/O lines and 4 timers/counters. Encased in an 80-pin LQFP (LFQFP) package with a 0.5mm terminal pitch, it is designed for surface mounting with a low profile (1.7mm height). Operating temperature range is -20°C to 85°C, with RoHS and REACH SVHC compliance.
Sign in to ask questions about the Renesas M30290FCHP#U9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30290FCHP#U9A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 71 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30290FCHP#U9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
