16-bit microcontroller featuring 65,536 words of FLASH ROM and 4,096 bytes of RAM. Operates at 20MHz with 55 I/O lines and a 64-terminal PQFP package (10x10mm, 0.50mm pitch). Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 5V (3V-5.5V range). Includes PWM channels, ADC, and DMA channels.
Renesas M30291F8THP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30291F8THP to view detailed technical specifications.
No datasheet is available for this part.