The M30291FCHP microcontroller is a 16-bit device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 64 terminals in a quad terminal position and is packaged in a 10mm x 10mm S-PQFP-G64 package. The device operates on a supply voltage of 3 to 5.5 volts and has 55 I/O lines. It includes FLASH ROM programmability, PWM channels, and ADC and DMA channels.
Renesas M30291FCHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30291FCHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.