
16-bit CISC microcontroller featuring 128KB Flash memory, operating at up to 20MHz. This surface-mount device supports supply voltages from 3V to 5.5V and offers 55 I/O lines. Encased in a 64-pin LQFP (LFQFP) plastic package with a 0.5mm terminal pitch, it measures 10mm x 10mm with a seated height of 1.7mm. Operating temperature range is -20°C to 85°C, and it is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas M30291FCHP#U9A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 55 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |