16-bit microcontroller featuring 196KB FLASH ROM and 6KB RAM. Operates at a maximum clock frequency of 16MHz with a 16-bit external data bus and 20-bit address bus. Offers 88 I/O lines, integrated ADC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14x20mm and 0.65mm pitch. Supports a supply voltage range of 3V to 5.5V, with a nominal voltage of 3.3V, and operates within a temperature range of -20°C to 85°C.
Renesas M30302FEPFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.