16-bit microcontroller featuring a 16MHz clock speed and 262,144 words of OTPROM. This device offers 12,288 bytes of RAM and 88 I/O lines, with a 16-bit external data bus and 20-bit address bus. Operates within a supply voltage range of 3V to 5.5V, with a nominal 3.3V. Includes DMA channels and an ADC, housed in a 100-terminal PQFP package measuring 14 x 14 mm with 0.50 mm pitch. Extended operating temperature range from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |