
16-bit CISC microcontroller featuring 96KB ROM program memory and a maximum CPU frequency of 16 MHz. This surface-mount device is housed in a 100-pin LQFP (Low Profile Quad Flat Package) with a 0.5mm pin pitch. Connectivity includes 3 I2C interfaces and 3 UART interfaces, supporting 3.3V/5V operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30302MAP-003GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 96KB |
| Programmability | Yes |
| Interface Type | I2C/IEBus/UART |
| CAN | 0 |
| I2C | 3 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30302MAP-003GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.