16-bit microcontroller operating at up to 24MHz, featuring 10240 bytes of RAM and 88 I/O lines. This component offers 20 address bus width and a 16-bit external data bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch, it operates within a temperature range of -20°C to 85°C and supports a supply voltage from 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30620SPGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30620SPGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.