16-bit microcontroller featuring a maximum clock frequency of 16 MHz. Offers 98,304 words of MROM and 5,120 bytes of RAM. Includes 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Supports PWM, ADC, DAC, and DMA functionality. Operates within a temperature range of -20°C to 85°C and requires a supply voltage of 4.2V to 5.5V. Housed in a 100-terminal, 14x20mm QUAD JEDEC R-PQFP-G100 package.
Renesas M30622MAA-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 98304 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.