16-bit microcontroller featuring 262144 words of MROM and 12288 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 5.5V. Includes 88 I/O lines, 16-bit external data bus, 20-bit address bus, PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal R-PQFP-G100 (14x20mm) with a temperature range of -20°C to 85°C.
Renesas M30622MGP-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30622MGP-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.