
16-bit microcontroller featuring 262KB FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 16MHz with a 16-bit external data bus and 20-bit address bus. Offers 88 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.50 mm pitch, suitable for operation between -20°C and 85°C. Nominal supply voltage is 5V, with a range of 4.2V to 5.5V.
Renesas M30624FGAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGAGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.