16-bit/32-bit CISC microcontroller featuring 256KB Flash memory and 20KB RAM. Operates at 10MHz with an access time of 16µs. Offers 85 I/Os, including 87 programmable I/Os, and 11 timers/counters. Supports UART and USART interfaces, with internal oscillator and WDT/DMA peripherals. Packaged in a 100-pin PQFP for surface mounting, with an operating voltage range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | BQFP |
| Frequency | 10MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | M16C™ M16C/60 |
| Watchdog Timer | Yes |
| RoHS | Compliant |