16-bit microcontroller featuring 262KB FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 10MHz with 88 I/O lines. Includes 16-bit external data bus and 20-bit address bus. Equipped with PWM, ADC, DMA, and DAC capabilities. Housed in a 100-terminal PQFP package (14x14mm, 0.50mm pitch) with an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30624FGMGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 21.25 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGMGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.