16-bit microcontroller featuring 16MHz clock speed and 262144 words of FLASH ROM, 20480 bytes of RAM. This PQFP100 package, measuring 12 x 12 mm with a 0.40 mm pitch, offers 88 I/O lines and a 16-bit external data bus. Operating within a -20°C to 85°C temperature range, it supports 3.3V nominal supply voltage and includes PWM channels, ADC, DAC, and DMA capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30624FGNHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGNHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.