16-bit microcontroller featuring a 24MHz clock speed and 88 I/O lines. This FLASH-programmable device offers 16-bit external data bus and 20-bit address bus capabilities. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 3V to 5.5V. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The component is housed in a 100-terminal PQFP package measuring 14 x 20 mm with a 0.65 mm pitch.
Sign in to ask questions about the Renesas M30624FGPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M30624FGPFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30624FGPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.