16-bit microcontroller featuring a 16 MHz maximum clock frequency and 20480 bytes of RAM. This component offers 262144 words of MROM, 88 I/O lines, and a 20-bit address bus with a 16-bit external data bus. Operating within a -20°C to 85°C temperature range, it supports PWM, ADC, DAC, and DMA functionality. The 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M30624MGP-XXXGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30624MGP-XXXGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.