16-bit microcontroller featuring FLASH ROM and a maximum clock frequency of 24MHz. This integrated circuit offers 393,216 words of ROM and 31,744 bytes of RAM, with 88 I/O lines. It supports a 20-bit address bus and a 16-bit external data bus, incorporating PWM channels, ADC, DAC, and DMA channels. The component operates within a temperature range of -20°C to 85°C and is housed in a 100-terminal, 14x14mm PQFP package with a 0.50mm pitch. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |